
Bopla Enclosures BS600DI-D-5005 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Material | TPE |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BS600DI-D-5005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.