
Bopla Enclosures C-WL7038 technical specifications.
| Color | Grey |
| Height | 4.3mm |
| Length | 35mm |
| Material | ABS |
| Mount | Brackets |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures C-WL7038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.