Bopla Enclosures C1400BL-3000 technical specifications.
| Color | Red |
| Height | 11.9mm |
| Length | 72mm |
| Material | ABS |
| Mount | Panel |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures C1400BL-3000 to view detailed technical specifications.
No datasheet is available for this part.