Bopla Enclosures C1435F-NG-7038 technical specifications.
| Color | Grey |
| Height | 15mm |
| Length | 141.4mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 74.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures C1435F-NG-7038 to view detailed technical specifications.
No datasheet is available for this part.