Bopla Enclosures C1435WR-7024 technical specifications.
| Color | Grey |
| Height | 18mm |
| Length | 140mm |
| Material | ABS |
| Mount | Wall |
| Width | 72.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures C1435WR-7024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.