Bopla Enclosures C1440F-7024 technical specifications.
| Color | Grey |
| Height | 42mm |
| Length | 147mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 74.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures C1440F-7024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.