Bopla Enclosures ET207 technical specifications.
| Package/Case | 207 |
| Color | Grey |
| Material | ABS |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ET207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.