Bopla Enclosures ET213 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.457inch |
| Length | 4.803inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | ET |
| Thickness | 0.118inch |
| Weight | 0.243lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ET213 to view detailed technical specifications.
No datasheet is available for this part.