Bopla Enclosures ET214LP technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | ABS |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ET214LP to view detailed technical specifications.
No datasheet is available for this part.