
Bopla Enclosures FP30018 technical specifications.
| Height | 2mm |
| Length | 102mm |
| Material | Aluminium |
| Mount | Front |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures FP30018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.