Bopla Enclosures FT80016D technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Material | Polyester |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures FT80016D to view detailed technical specifications.
No datasheet is available for this part.