
Bopla Enclosures KS450 technical specifications.
| Color | Grey |
| Height | 70mm |
| Length | 188mm |
| Material | Polystyrene |
| Ratings | IP40 |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures KS450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.