Adhesive Label Tape Cartridge 0.47 x 26-1/5 ft., Black/White
Bopla Enclosures M231 technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures M231 to view detailed technical specifications.
No datasheet is available for this part.