
Bopla Enclosures M238 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | Polycarbonate |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures M238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
