Bopla Enclosures RCP160F technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.835inch |
| Length | 6.339inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | RCP, RCPM |
| Thickness | 0.118inch |
| Weight | 1lb |
| Width | 6.535inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures RCP160F to view detailed technical specifications.
No datasheet is available for this part.