
The RCP200F enclosure is made from grey ABS plastic with a flammability rating of UL94 HB. It measures 3.307 inches in height, 7.286 inches in length, and 0.118 inches in thickness. The enclosure has a weight of 1.4 pounds and a width of 8.386 inches. It is rated for IP65 and is available in the RCP and RCPM series.
Bopla Enclosures RCP200F technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.307inch |
| Length | 7.286inch |
| Material | Plastic, ABS, Polystyrene |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | RCP, RCPM |
| Thickness | 0.118inch |
| Weight | 1.4lb |
| Width | 8.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures RCP200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
