Bopla Enclosures SE420E/CEE technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 40mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures SE420E/CEE to view detailed technical specifications.
No datasheet is available for this part.