Enclosure With Main Plug
Bopla Enclosures SE430E/CEE technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 40mm |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures SE430E/CEE to view detailed technical specifications.
No datasheet is available for this part.