
Bopla Enclosures TAS100 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.811inch |
| Length | 9.882inch |
| Material | Plastic, Polyamide |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | Tastomat |
| Thickness | 0.118inch |
| Weight | 0.752lb |
| Width | 3.583inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures TAS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
