Bopla Enclosures TF/M342 technical specifications.
| Color | Grey |
| Length | 128.4mm |
| Material | Aluminium |
| Mount | Panel |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures TF/M342 to view detailed technical specifications.
No datasheet is available for this part.