
Bopla Enclosures UM52011SHORTSET technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.85inch |
| Length | 7.831inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Ultramas |
| Thickness | 0.138inch |
| Weight | 1.3lb |
| Width | 8.827inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM52011SHORTSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
