The Ultramas enclosure from Bopla Enclosures is a grey ABS plastic box mount enclosure with an IP40 rating. It measures 4.031 inches in height, 7.831 inches in length, and 0.138 inches in thickness, with a width of 8.827 inches. The enclosure is made from plastic and features a flammability rating of UL94 HB.
Bopla Enclosures UM52011TALLSET technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 4.031inch |
| Length | 7.831inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Ultramas |
| Thickness | 0.138inch |
| Width | 8.827inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM52011TALLSET to view detailed technical specifications.
No datasheet is available for this part.