
Bopla Enclosures UM52020LSET technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 4.031inch |
| Length | 7.831inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | Ultramas |
| Width | 6.209inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM52020LSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
