The Ultramas Grey ABS Enclosure is a single-unit plastic enclosure made from ABS material, featuring a grey color and a flammability rating of UL94 HB. It measures 2.449 inches in height, 7.831 inches in length, and 0.138 inches in thickness, with a width of 11.453 inches. The enclosure is rated for IP40 and is designed for box mount applications.
Bopla Enclosures UM62009SHORTSET technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.449inch |
| Length | 7.831inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Ultramas |
| Thickness | 0.138inch |
| Width | 11.453inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM62009SHORTSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.