Bopla Enclosures UM62609LSET technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | Ultramas |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UM62609LSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.