Bopla Enclosures UMP32018FP technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | ABS |
| Mount | Front |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures UMP32018FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
