
Bosch Rexroth CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, 00409933, 100 bar
Bosch 00409933 technical specifications.
| Package/Case | 100 |
| Manufacturer Series | 4X |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 00409933 to view detailed technical specifications.
No datasheet is available for this part.