
Bosch Rexroth CETOP Mounting Hydraulic Lever Actuated Directional Control Valve, 00471209, 5X, G
Bosch 00471209 technical specifications.
| Manufacturer Series | 5X |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 00471209 to view detailed technical specifications.
No datasheet is available for this part.