
CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve Bosch Rexroth, 00558642, CETOP 3, G, 110V ac
Bosch 00558642 technical specifications.
| Manufacturer Series | 6X |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 00558642 to view detailed technical specifications.
No datasheet is available for this part.