Bosch 0821406341 technical specifications.
| Height | 60mm |
| Length | 407.5mm |
| Manufacturer Series | MSC |
| Weight | 6.455kg |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.