Bosch 0821406373 technical specifications.
| Height | 50mm |
| Length | 403mm |
| Manufacturer Series | MSC |
| Weight | 4.12kg |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406373 to view detailed technical specifications.
No datasheet is available for this part.