
Bosch 0822010684 technical specifications.
| Height | 110mm |
| Length | 89mm |
| Manufacturer Series | KHZ |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 4.827kg |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822010684 to view detailed technical specifications.
No datasheet is available for this part.