Bosch 0822122001 technical specifications.
| Height | 65mm |
| Length | 131mm |
| Manufacturer Series | PRA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 1.18kg |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822122001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.