Bosch 0822122005 technical specifications.
| Package/Case | 125 |
| Height | 65mm |
| Length | 231mm |
| Manufacturer Series | PRA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 1.65kg |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822122005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.