Bosch 0822332501 technical specifications.
| Height | 19mm |
| Length | 105.5mm |
| Manufacturer Series | MNI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.106kg |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822332501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.