Bosch 1618 596 173 technical specifications.
| Package/Case | 100 |
| Diameter | 8mm |
| Length | 160mm |
| Material | Steel |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 1618 596 173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.