Bosch 1618596186 technical specifications.
| Length | 266mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 1618596186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.