Bosch 1618596263 technical specifications.
| Length | 450mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bosch 1618596263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.