Bosch 2607335686 technical specifications.
| Capacity | 2.6ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Reach SVHC Compliant | No |
| Voltage Rating | 14.4V |
| Weight | 850g |
| RoHS | Compliant |
Download the complete datasheet for Bosch 2607335686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.