Bosch 2607335688 technical specifications.
| Capacity | 2.6ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Reach SVHC Compliant | No |
| Weight | 1045g |
| RoHS | Compliant |
Download the complete datasheet for Bosch 2607335688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.