Bosch 2607336150 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 14V |
| Reach SVHC Compliant | No |
| Weight | 280g |
| RoHS | Compliant |
Download the complete datasheet for Bosch 2607336150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
