Bosch 2608596050 technical specifications.
| Diameter | 4mm |
| Length | 75mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | CYL-9 |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 2608596050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.