Bosch 2608600004 technical specifications.
| Mount | External |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| Thickness | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 2608600004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.