Bosch 2608600096 technical specifications.
| Mount | External |
| Outside Diameter | 230mm |
| Reach SVHC Compliant | No |
| Thickness | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 2608600096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.