Bosch 2608600214 technical specifications.
| Mount | External |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 2608600214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
