Bosch 2608600221 technical specifications.
| Mount | External |
| Outside Diameter | 125mm |
| Reach SVHC Compliant | No |
| Thickness | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 2608600221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
