BOSCH 2608600223 GRINDING DISC, FOR STEEL, 125X6X22.2MM
Bosch 2608600223 technical specifications.
| Package/Case | 125 |
| Diameter | 125mm |
| Mount | External |
| Outside Diameter | 125mm |
| Reach SVHC Compliant | No |
| Thickness | 6mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bosch 2608600223 to view detailed technical specifications.
No datasheet is available for this part.
