Bosch 2608600702 technical specifications.
| Mount | External |
| Outside Diameter | 100mm |
| Reach SVHC Compliant | No |
| Thickness | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bosch 2608600702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.