Bosch 3842346281 technical specifications.
| Color | Black |
| Depth | 173mm |
| Height | 50mm |
| Material | Plastic |
| Stackable | Yes |
| Width | 123mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842346281 to view detailed technical specifications.
No datasheet is available for this part.