Bosch 3842501962 technical specifications.
| Color | Black |
| Length | 1000mm |
| Material | PVC |
| Mount | Slot |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842501962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.